Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34792-8080Copy
Manufacturer Standard Lead Time12 weeks
Order Code2752972
Product RangeMini50 34792 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3060+ | CNY11.740 (CNY13.2662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3060
Multiple: 3060
CNY35,924.40 (CNY40,594.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34792-8080Copy
Manufacturer Standard Lead Time12 weeks
Order Code2752972
Product RangeMini50 34792 Series
Technical Datasheet
Product RangeMini50 34792 Series
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34792 Series
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
Automotive Contact Type
PCB Pin
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004579
