Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34792-0080.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2280633
Also Known As347920080, 34792-0080
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY8.510 (CNY9.6163) |
| 500+ | CNY7.830 (CNY8.8479) |
| 1000+ | CNY7.490 (CNY8.4637) |
Price for:Each
Minimum: 10
Multiple: 10
CNY114.30 (CNY129.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34792-0080.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2280633
Also Known As347920080, 34792-0080
Technical Datasheet
Connector SystemsAutomotive, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
Contact Termination TypeThrough Hole Straight
Product Range-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector OrientationStraight
Contact Current Rating4A
Technical Specifications
Connector Systems
Automotive, Wire-to-Board
No. of Rows
1Rows
Product Range
-
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Pitch Spacing
2mm
Contact Termination Type
Through Hole Straight
Contact Material
Brass
Connector Type
PCB Header
Contact Current Rating
4A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005625
