Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34791-0080Copy
Manufacturer Standard Lead Time16 weeks
Order Code2280630
Product RangeMini50 34791
Also Known As347910080, 34791-0080
Your Part Number
3,554 In Stock
Need more?
3,554 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.680 (CNY4.1584) |
| 2000+ | CNY3.560 (CNY4.0228) |
| 3000+ | CNY3.440 (CNY3.8872) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.90 (CNY57.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34791-0080Copy
Manufacturer Standard Lead Time16 weeks
Order Code2280630
Product RangeMini50 34791
Also Known As347910080, 34791-0080
Technical Datasheet
Product RangeMini50 34791
No. of Positions8Ways
For Use WithMolex CTX50 560023 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Mini50 series Connection System provides sealed or unsealed single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. The integration of multiple devices in today's transportation industry creates the need for harness with reduced weight. Mini50 harnesses provide reliable performance in a limited space.
- High temperature thermoplastic housing
- 4 to 24 Circuits
- -40 to 105°C Operating temperature range
Applications
Sensing & Instrumentation, HVAC, Lighting, RF Communications, Automotive, Industrial
Technical Specifications
Product Range
Mini50 34791
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Contacts
IP Rating
-
Current Rating
4A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
