Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34791-0041Copy
Order Code3051127
Product RangeMini50 34791
Your Part Number
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.680 (CNY4.1584) |
| 1000+ | CNY3.270 (CNY3.6951) |
| 2000+ | CNY3.230 (CNY3.6499) |
| 3000+ | CNY3.180 (CNY3.5934) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.50 (CNY51.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34791-0041Copy
Order Code3051127
Product RangeMini50 34791
Technical Datasheet
Product RangeMini50 34791
No. of Positions4Ways
For Use WithMolex CTX50 560023 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34791
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Contacts
IP Rating
-
Current Rating
4A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
