
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 2000+ | CNY3.530 (CNY3.9889) |
| 3000+ | CNY3.430 (CNY3.8759) |
Product Information
Product Overview
The 34791-0040 is a 4-circuit 1-row Mini50™ Unsealed Non-bridged Receptacle, polarization option A, used with 560023 series CTX50 unsealed terminals. This 34791 series crimp housing is made of PBT, mates with 34792 series Mini50™ vertical header, 34793 series Mini50™ right-angle through hole header, 34912 series Mini50™ right-angle surface mount header, suitable for power and wire-to-wire applications. Designed and tested to USCAR 050 specifications. Ideal for sealed applications where IP68 rating is required.
- Provides industry's only USCAR 050 approved interface
- High-performing sealed receptacle using matte-seal design
- Black colour
- -40 to 105°C Temperature range
Applications
Automotive, Sensing & Instrumentation, HVAC, Lighting, Power Management, Commercial
Technical Specifications
Mini50 34791 Series
4Ways
PBT (Polybutylene Terephthalate) Body
500VDC
No SVHC (04-Feb-2026)
Receptacle
Molex CTX50 560023 Series Contacts
-
4A
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
