Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34763-0005Copy
Manufacturer Standard Lead Time25 weeks
Order Code4872851
Product RangeCMC 34763 Series
Also Known As347630005, 34763-0005
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY337.880 (CNY381.8044) |
| 5+ | CNY287.180 (CNY324.5134) |
| 10+ | CNY269.530 (CNY304.5689) |
| 25+ | CNY251.880 (CNY284.6244) |
| 50+ | CNY246.850 (CNY278.9405) |
| 100+ | CNY241.810 (CNY273.2453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY337.88 (CNY381.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34763-0005Copy
Manufacturer Standard Lead Time25 weeks
Order Code4872851
Product RangeCMC 34763 Series
Also Known As347630005, 34763-0005
Technical Datasheet
Product RangeCMC 34763 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts154Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating250VAC
Current Rating17A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
CMC 34763 Series
No. of Contacts
154Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
Tin
Voltage Rating
250VAC
SVHC
No SVHC (05-Nov-2025)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
17A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
