Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34736-2002
Order Code
Full Reel3051380
Cut Tape3215868
Product RangeMX64 34736
Your Part Number
9,831 In Stock
Need more?
9831 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.624 | CNY0.62 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.624 (CNY0.7051) |
| 225+ | CNY0.541 (CNY0.6113) |
| 675+ | CNY0.538 (CNY0.6079) |
| 1800+ | CNY0.535 (CNY0.6046) |
| 4500+ | CNY0.532 (CNY0.6012) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 9000+ | CNY0.425 (CNY0.4802) |
| 27000+ | CNY0.417 (CNY0.4712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34736-2002
Order Code
Full Reel3051380
Cut Tape3215868
Product RangeMX64 34736
Technical Datasheet
Product RangeMX64 34736
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithMolex MX64 31403 & MX123 34566, 34576 Receptacle Housings
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX64 34736
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX64 31403 & MX123 34566, 34576 Receptacle Housings
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
