Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34736-0027
Order Code
Full Reel4168416
Cut Tape4168398
Product RangeMX64 34736 Series
Your Part Number
7,922 In Stock
Need more?
7922 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.985 | CNY0.98 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.985 (CNY1.1131) |
| 225+ | CNY0.711 (CNY0.8034) |
| 675+ | CNY0.634 (CNY0.7164) |
| 1800+ | CNY0.604 (CNY0.6825) |
| 4500+ | CNY0.567 (CNY0.6407) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 9000+ | CNY0.393 (CNY0.4441) |
| 27000+ | CNY0.363 (CNY0.4102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34736-0027
Order Code
Full Reel4168416
Cut Tape4168398
Product RangeMX64 34736 Series
Technical Datasheet
Product RangeMX64 34736 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex MX64 31403 & MX123 34566, 34576 Series Receptacle Housings
Contact MaterialCopper
Contact PlatingSilver
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX64 34736 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex MX64 31403 & MX123 34566, 34576 Series Receptacle Housings
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
