
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.720 (CNY10.9836) |
| 100+ | CNY8.900 (CNY10.057) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.640 (CNY8.6332) |
| 2000+ | CNY7.340 (CNY8.2942) |
| 3000+ | CNY7.200 (CNY8.136) |
Product Information
Product Overview
The Stac64 34729 series stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling. The female connector features only pressure-activated design in the industry. The Stac64 connection system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30A. The Stac64 system allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules. This Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connector mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.
Applications
Automotive
Technical Specifications
Stac64 34729
20Ways
PBT (Polybutylene Terephthalate), Glass Filled Body
500V
No SVHC (04-Feb-2026)
Receptacle
Molex CTX64 34803 Series Socket Contacts
-
10A
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
