Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34729-0120Copy
Manufacturer Standard Lead Time24 weeks
Order Code3050195
Product RangeStac64 34729
Also Known As347290120, 34729-0120
Your Part Number
711 In Stock
Need more?
711 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.140 (CNY8.0682) |
| 100+ | CNY6.440 (CNY7.2772) |
| 500+ | CNY5.570 (CNY6.2941) |
| 1000+ | CNY5.190 (CNY5.8647) |
| 2000+ | CNY4.810 (CNY5.4353) |
| 3000+ | CNY4.720 (CNY5.3336) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.40 (CNY80.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34729-0120Copy
Manufacturer Standard Lead Time24 weeks
Order Code3050195
Product RangeStac64 34729
Also Known As347290120, 34729-0120
Technical Datasheet
Product RangeStac64 34729
No. of Positions12Ways
For Use WithMolex CTX64 34803 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating500V
Current Rating10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Stac64 34729
No. of Positions
12Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX64 34803 Series Socket Contacts
IP Rating
-
Current Rating
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
