Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34729-0081.Copy
Manufacturer Standard Lead Time31 weeks
Order Code4295549
Product RangeStac64 34729 Series
Also Known As347290081, 34729-0081
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.620 (CNY4.0906) |
| 2000+ | CNY3.610 (CNY4.0793) |
| 3000+ | CNY3.590 (CNY4.0567) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.80 (CNY49.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34729-0081.Copy
Manufacturer Standard Lead Time31 weeks
Order Code4295549
Product RangeStac64 34729 Series
Also Known As347290081, 34729-0081
Technical Datasheet
Product RangeStac64 34729 Series
No. of Positions8Ways
For Use WithMolex CTX64 34803 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Stac64 34729 Series
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX64 34803 Series Socket Contacts
IP Rating
-
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00419
