Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34695-0101
Order Code2779747
Product RangeStac64 34695 Series
Also Known AsGTIN UPC EAN: 800756894447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.760 (CNY26.8488) |
| 10+ | CNY20.190 (CNY22.8147) |
| 100+ | CNY17.160 (CNY19.3908) |
| 250+ | CNY16.510 (CNY18.6563) |
| 500+ | CNY15.860 (CNY17.9218) |
| 1000+ | CNY15.200 (CNY17.176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.76 (CNY26.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34695-0101
Order Code2779747
Product RangeStac64 34695 Series
Also Known AsGTIN UPC EAN: 800756894447
Technical Datasheet
Product RangeStac64 34695 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts10Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating500V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Stac64 Connection System provides single and multi-pocket PCB solutions. This allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30A.
- Pre-assembled, linear Mylar PC tail alignment strip for right angle headers
- Header and receptacle housings are moulded in USCAR colour schemes
- Modular housing with standard dovetail features accurate interlocking
- PCB alignment posts
- PCB standoffs moulded into housings
- High temperature thermoplastic housing
- Pre-assembled TPA to receptacle housing shipped as single assembly
Applications
Automotive
Technical Specifications
Product Range
Stac64 34695 Series
No. of Contacts
10Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
