Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34675-0004Copy
Order Code3050193
Product RangeMX150 34675
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.300 (CNY10.509) |
| 100+ | CNY7.700 (CNY8.701) |
| 500+ | CNY6.940 (CNY7.8422) |
| 1000+ | CNY6.620 (CNY7.4806) |
| 2000+ | CNY6.280 (CNY7.0964) |
| 3000+ | CNY6.160 (CNY6.9608) |
Price for:Each
Minimum: 10
Multiple: 10
CNY93.00 (CNY105.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34675-0004Copy
Order Code3050193
Product RangeMX150 34675
Technical Datasheet
Product RangeMX150 34675
No. of Positions2Ways
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating14V
Current Rating22A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 34675
No. of Positions
2Ways
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Gender
Plug
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
14V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512
