Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34675-0003.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4295548
Product RangeMX150 34675 Series
Also Known As346750003, 34675-0003
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.800 (CNY5.424) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.710 (CNY4.1923) |
| 1000+ | CNY3.500 (CNY3.955) |
| 2000+ | CNY3.420 (CNY3.8646) |
| 3000+ | CNY3.340 (CNY3.7742) |
Price for:Each
Minimum: 10
Multiple: 10
CNY48.00 (CNY54.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34675-0003.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4295548
Product RangeMX150 34675 Series
Also Known As346750003, 34675-0003
Technical Datasheet
Product RangeMX150 34675 Series
No. of Positions2Ways
For Use WithMolex MX150 34080 Series Pin Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 34675 Series
No. of Positions
2Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150 34080 Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004337
