Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34675-0002Copy
Order Code3050192
Product RangeMX150 34675
Your Part Number
4,856 In Stock
Need more?
4,856 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.870 (CNY5.5031) |
| 100+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.660 (CNY5.2658) |
| 1000+ | CNY4.570 (CNY5.1641) |
| 2000+ | CNY4.480 (CNY5.0624) |
| 3000+ | CNY4.390 (CNY4.9607) |
Price for:Each
Minimum: 10
Multiple: 10
CNY48.70 (CNY55.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34675-0002Copy
Order Code3050192
Product RangeMX150 34675
Technical Datasheet
Product RangeMX150 34675
No. of Positions2Ways
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating22A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 34675
No. of Positions
2Ways
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Gender
Plug
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
