Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34675-0001
Order Code2612433
Product RangeMX150 34675
Also Known AsGTIN UPC EAN: 883906097769
Your Part Number
1,366 In Stock
Need more?
1366 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.250 (CNY4.8025) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.520 (CNY3.9776) |
| 2000+ | CNY3.360 (CNY3.7968) |
| 3000+ | CNY3.220 (CNY3.6386) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.00 (CNY55.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34675-0001
Order Code2612433
Product RangeMX150 34675
Also Known AsGTIN UPC EAN: 883906097769
Technical Datasheet
Product RangeMX150 34675
For Use WithMolex 34080 Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating500V
Current Rating22A
SVHCNo SVHC (04-Feb-2026)
Product Overview
MX150 Sealed and Unsealed Connectors are high-performance connectors offering reduced package size. Ideal for SAE and ISO-style wire in single and dual row configurations up to 22A supporting both signal and power applications.
- Pre-assembled TPA housing
- 1.50mm low insertion force terminal system
- Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21 (sealed version)
- Provides reduced package size (unsealed version)
- Sealed connectors have protective matte-seal cap (standard connectors)
- Unsealed connectors have an enlarged push surface with ergonomic design
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 34675
For Use With
Molex 34080 Series Pin Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Gender
Plug
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347
