Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34566-0103Copy
Order Code2381252
Product RangeMX123 34566
Also Known AsGTIN UPC EAN: 822348356751
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No34566-0103Copy
Order Code2381252
Product RangeMX123 34566
Also Known AsGTIN UPC EAN: 822348356751
Technical Datasheet
Product RangeMX123 34566
No. of Positions73Ways
For Use WithMolex MX64 33467 & 34736 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Product Overview
The 34566-0103 is a 73-position MX123™ Female receptacle housing made of black nylon. It comes with keying option-A and wire dress option 0. It mates with 31386 and 31387 MX123™ header. It is suitable for use with the MX64™ 33467 female terminals, MX64™ 34736 female terminals and MX64™ 34736 female terminals.
- Maximum current per contact is 11A/25A
- Operating temperature range from -40°C to 125°C
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX123 34566
No. of Positions
73Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14VDC
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX64 33467 & 34736 Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
