Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34083-3003Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3864112
Cut Tape3911935
Product RangeMX150 34083 Series
Also Known As340833003, 34083-3003
Your Part Number
3,228 In Stock
Need more?
3,228 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.200 | CNY1.20 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.200 (CNY1.356) |
| 100+ | CNY0.828 (CNY0.9356) |
| 300+ | CNY0.791 (CNY0.8938) |
| 800+ | CNY0.755 (CNY0.8532) |
| 2000+ | CNY0.722 (CNY0.8159) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.647 (CNY0.7311) |
| 12000+ | CNY0.592 (CNY0.669) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34083-3003Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3864112
Cut Tape3911935
Product RangeMX150 34083 Series
Also Known As340833003, 34083-3003
Technical Datasheet
Product RangeMX150 34083 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
Contact MaterialHigh Performance Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 34083 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
High Performance Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex MX150 34062 & 34250 Series Receptacle Housings
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
