Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34062-0032Copy
Manufacturer Standard Lead Time18 weeks
Order Code4168402
Product RangeMX150 34062 Series
Also Known As340620032, 34062-0032
Your Part Number
412 In Stock
Need more?
412 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.790 (CNY7.6727) |
| 100+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY6.090 (CNY6.8817) |
| 1000+ | CNY5.850 (CNY6.6105) |
| 2000+ | CNY5.820 (CNY6.5766) |
| 3000+ | CNY5.710 (CNY6.4523) |
Price for:Each
Minimum: 10
Multiple: 10
CNY67.90 (CNY76.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34062-0032Copy
Manufacturer Standard Lead Time18 weeks
Order Code4168402
Product RangeMX150 34062 Series
Also Known As340620032, 34062-0032
Technical Datasheet
Product RangeMX150 34062 Series
No. of Positions2Ways
For Use WithMolex 34083 Female Terminals
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating14VDC
Current Rating22A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 34062 Series
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
14VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex 34083 Female Terminals
IP Rating
-
Current Rating
22A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
