Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33482-3601Copy
Manufacturer Standard Lead Time21 weeks
Order Code3050165
Product RangeMX150 33482
Also Known As334823601, 33482-3601
Your Part Number
598 In Stock
Need more?
598 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY12.020 (CNY13.5826) |
| 500+ | CNY10.730 (CNY12.1249) |
| 1000+ | CNY10.460 (CNY11.8198) |
| 2000+ | CNY10.180 (CNY11.5034) |
| 3000+ | CNY9.990 (CNY11.2887) |
Price for:Each
Minimum: 10
Multiple: 10
CNY129.60 (CNY146.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33482-3601Copy
Manufacturer Standard Lead Time21 weeks
Order Code3050165
Product RangeMX150 33482
Also Known As334823601, 33482-3601
Technical Datasheet
Product RangeMX150 33482
No. of Positions6Ways
For Use WithMolex MX150 33000, 33011 Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 33482
No. of Positions
6Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150 33000, 33011 Series Pin Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098
