Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33481-4401Copy
Manufacturer Standard Lead Time14 weeks
Order Code4293339
Product RangeMX150 33481 Series
Also Known As334814401, 33481-4401
Your Part Number
2,390 In Stock
Need more?
2,390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY8.430 (CNY9.5259) |
| 500+ | CNY8.020 (CNY9.0626) |
| 1000+ | CNY7.680 (CNY8.6784) |
Price for:Each
Minimum: 10
Multiple: 10
CNY100.50 (CNY113.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33481-4401Copy
Manufacturer Standard Lead Time14 weeks
Order Code4293339
Product RangeMX150 33481 Series
Also Known As334814401, 33481-4401
Technical Datasheet
Product RangeMX150 33481 Series
No. of Positions4Ways
For Use WithMolex MX150 33000, 33011 Series Pin Contacts
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 33481 Series
No. of Positions
4Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150 33000, 33011 Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008938
