Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33481-0301Copy
Manufacturer Standard Lead Time32 weeks
Order Code2381256
Product RangeMX150 33481 Series
Also Known As334810301, 33481-0301
Your Part Number
637 In Stock
Need more?
637 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.340 (CNY13.9442) |
| 100+ | CNY11.560 (CNY13.0628) |
| 500+ | CNY9.980 (CNY11.2774) |
| 1000+ | CNY9.230 (CNY10.4299) |
| 2000+ | CNY8.930 (CNY10.0909) |
| 3000+ | CNY8.620 (CNY9.7406) |
Price for:Each
Minimum: 10
Multiple: 10
CNY123.40 (CNY139.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33481-0301Copy
Manufacturer Standard Lead Time32 weeks
Order Code2381256
Product RangeMX150 33481 Series
Also Known As334810301, 33481-0301
Technical Datasheet
Product RangeMX150 33481 Series
No. of Positions3Ways
For Use WithMolex MX150 33000 Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MX150 33481 series Blade Connector crimp housing for MX150™ sealed connector system. It has reduced 3.50mm pitch housing design, supports single-row configurations for 2, 3, 4, 5 and 6 circuits.
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33481 Series
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
Molex MX150 33000 Series Pin Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008074
