Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33472-4002Copy
Manufacturer Standard Lead Time33 weeks
Order Code3864151
Product RangeMX150 33472 Series
Also Known As334724002, 33472-4002
Your Part Number
530 In Stock
775 more incoming. You can reserve stock now
530 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.390 (CNY25.3007) |
| 10+ | CNY19.030 (CNY21.5039) |
| 100+ | CNY16.170 (CNY18.2721) |
| 250+ | CNY15.160 (CNY17.1308) |
| 500+ | CNY14.440 (CNY16.3172) |
| 1000+ | CNY13.570 (CNY15.3341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.39 (CNY25.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-4002Copy
Manufacturer Standard Lead Time33 weeks
Order Code3864151
Product RangeMX150 33472 Series
Also Known As334724002, 33472-4002
Technical Datasheet
Product RangeMX150 33472 Series
No. of Positions4Ways
For Use WithMolex MX150 33012, 33001 Series Socket Contacts & MX150 343454001 Sealed Receptacle Cavity Plug
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 33472 Series
No. of Positions
4Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MX150 33012, 33001 Series Socket Contacts & MX150 343454001 Sealed Receptacle Cavity Plug
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
