Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33472-2506Copy
Manufacturer Standard Lead Time19 weeks
Order Code4293337
Product RangeMX150 33472 Series
Also Known As334722506, 33472-2506
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.590 (CNY32.3067) |
| 10+ | CNY26.660 (CNY30.1258) |
| 100+ | CNY16.260 (CNY18.3738) |
| 250+ | CNY15.500 (CNY17.515) |
| 500+ | CNY14.750 (CNY16.6675) |
| 1000+ | CNY14.200 (CNY16.046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.59 (CNY32.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-2506Copy
Manufacturer Standard Lead Time19 weeks
Order Code4293337
Product RangeMX150 33472 Series
Also Known As334722506, 33472-2506
Technical Datasheet
Product RangeMX150 33472 Series
No. of Positions20Ways
For Use WithMolex MX150 33001, 33012 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MX150 33472 Series
No. of Positions
20Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Molex MX150 33001, 33012 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020358
