
1,813 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.390 (CNY37.7307) |
| 10+ | CNY26.350 (CNY29.7755) |
| 100+ | CNY25.770 (CNY29.1201) |
| 250+ | CNY25.210 (CNY28.4873) |
| 500+ | CNY24.880 (CNY28.1144) |
| 1000+ | CNY24.280 (CNY27.4364) |
Product Information
Product Overview
The MX150 series sealed connector system is based upon the 1.5mm ISO blade-type terminal system, available with pre-tin, selective gold and pure silver contact finishes. It is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal and power applications up to 22A. The MX150 family consists of 2 types of connection system's - matte-sealed and cable-sealed designs. The matte-sealed design eliminates the need to purchase, handle and crimp individual wire seals. It incorporates a single silicone-based seal with individual wire openings. The cable-sealed design incorporates individual wire seals crimped to each individual terminal, allowing for superior sealing performance in applications with aggressive wire routings. Both designs feature all-in-one plug and receptacle housings with pre-assembled, wire and interfacial connector seals.
Applications
Automotive, Commercial Vehicle
Technical Specifications
MX150 33472 Series
20Ways
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
60VDC
No SVHC (25-Jun-2025)
Receptacle
Molex MX150 33012 Series Socket Contacts
IP6K7, IP6K9K
22A
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
