Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33472-1306Copy
Manufacturer Standard Lead Time25 weeks
Order Code4668165
Product RangeMX150 33472 Series
Also Known As334721306, 33472-1306
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.690 (CNY31.2897) |
| 10+ | CNY23.550 (CNY26.6115) |
| 100+ | CNY20.010 (CNY22.6113) |
| 250+ | CNY19.280 (CNY21.7864) |
| 500+ | CNY18.550 (CNY20.9615) |
| 1000+ | CNY17.660 (CNY19.9558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.69 (CNY31.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-1306Copy
Manufacturer Standard Lead Time25 weeks
Order Code4668165
Product RangeMX150 33472 Series
Also Known As334721306, 33472-1306
Technical Datasheet
Product RangeMX150 33472 Series
No. of Positions12Ways
For Use WithMolex MX150 33001, 33012 Series Female Terminals
Connector Body MaterialSPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 33472 Series
No. of Positions
12Ways
Connector Body Material
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MX150 33001, 33012 Series Female Terminals
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
