Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33472-0602Copy
Manufacturer Standard Lead Time26 weeks
Order Code3864150
Product RangeMX150 33472 Series
Also Known As334720602, 33472-0602
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 10+ | CNY18.290 (CNY20.6677) |
| 100+ | CNY15.310 (CNY17.3003) |
| 250+ | CNY14.550 (CNY16.4415) |
| 500+ | CNY14.290 (CNY16.1477) |
| 1000+ | CNY14.020 (CNY15.8426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.26 (CNY22.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-0602Copy
Manufacturer Standard Lead Time26 weeks
Order Code3864150
Product RangeMX150 33472 Series
Also Known As334720602, 33472-0602
Technical Datasheet
Product RangeMX150 33472 Series
No. of Positions6Ways
For Use WithMolex MX150 33001 & 33012 Series Socket Contacts, MX150 0343450001 Series Sealed Cavity Plug
Connector Body MaterialPS (Polystyrene) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 33472 Series
No. of Positions
6Ways
Connector Body Material
PS (Polystyrene) Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX150 33001 & 33012 Series Socket Contacts, MX150 0343450001 Series Sealed Cavity Plug
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
