
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.450 (CNY15.1985) |
| 10+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.810 (CNY11.0853) |
| 250+ | CNY9.340 (CNY10.5542) |
| 500+ | CNY9.170 (CNY10.3621) |
| 1000+ | CNY9.000 (CNY10.170) |
Product Information
Product Overview
The 33472-0601 is a 6-circuit 2-row MX150™ Sealed Female Connector, polarization A without connector position assurance, used with 33012 MX150™ female terminal, 34345-0001 MX150™ cavity plug sealed. This 33472 series connector is made of modified polystyrene alloy, mates with 33482 male dual row sealed connector, suitable for power and wire-to-wire applications. The MX150™ is a high-performance sealed and unsealed connector system offers a reduced package size over traditional USCAR connectors and is designed for simple and secure assembly.
- Pre-assembled TPA housing
- 1.50mm low insertion force terminal system
- Black colour
- Current rating per contact is 22A
- Temperature range from -40 to 125°C
Applications
Automotive, Commercial Vehicle
Technical Specifications
MX150 33472
6Ways
Nylon (Polyamide), Glass Filled Body
250V
No SVHC (25-Jun-2025)
Receptacle
Molex MX150 33012 Series Socket Contacts
IP6K7, IP6K9K
22A
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
