Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33471-3306Copy
Manufacturer Standard Lead Time25 weeks
Order Code3864148
Product RangeMX150 33471 Series
Also Known As334713306, CVP334713306, 33471-3306
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.170 (CNY9.2321) |
| 100+ | CNY7.140 (CNY8.0682) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY5.840 (CNY6.5992) |
| 2000+ | CNY5.830 (CNY6.5879) |
| 3000+ | CNY5.820 (CNY6.5766) |
Price for:Each
Minimum: 10
Multiple: 10
CNY81.70 (CNY92.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33471-3306Copy
Manufacturer Standard Lead Time25 weeks
Order Code3864148
Product RangeMX150 33471 Series
Also Known As334713306, CVP334713306, 33471-3306
Technical Datasheet
Product RangeMX150 33471 Series
No. of Positions3Ways
For Use WithMolex MX150 33012, 33001 Series Socket Contacts & MX150 343454001 Sealed Receptacle Cavity Plug
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 33471 Series
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MX150 33012, 33001 Series Socket Contacts & MX150 343454001 Sealed Receptacle Cavity Plug
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
