Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33471-0501Copy
Manufacturer Standard Lead Time33 weeks
Order Code3864146
Product RangeMX150 33471 Series
Also Known As334710501, 33471-0501
Your Part Number
486 In Stock
Need more?
486 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY15.470 (CNY17.4811) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY12.050 (CNY13.6165) |
| 500+ | CNY11.900 (CNY13.447) |
| 1000+ | CNY11.740 (CNY13.2662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.54 (CNY17.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33471-0501Copy
Manufacturer Standard Lead Time33 weeks
Order Code3864146
Product RangeMX150 33471 Series
Also Known As334710501, 33471-0501
Technical Datasheet
Product RangeMX150 33471 Series
No. of Positions5Ways
For Use WithMolex MX150 33012, 33001 Series Socket Contacts & MX150 343454001 Sealed Receptacle Cavity Plug
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 33471 Series
No. of Positions
5Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MX150 33012, 33001 Series Socket Contacts & MX150 343454001 Sealed Receptacle Cavity Plug
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
