Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33471-0401Copy
Manufacturer Standard Lead Time17 weeks
Order Code3864144
Product RangeMX150 33471 Series
Also Known As334710401, 33471-0401
Your Part Number
307 In Stock
Need more?
307 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.750 (CNY31.3575) |
| 10+ | CNY24.970 (CNY28.2161) |
| 25+ | CNY21.090 (CNY23.8317) |
| 50+ | CNY20.350 (CNY22.9955) |
| 100+ | CNY19.620 (CNY22.1706) |
| 250+ | CNY18.740 (CNY21.1762) |
| 500+ | CNY18.090 (CNY20.4417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.75 (CNY31.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33471-0401Copy
Manufacturer Standard Lead Time17 weeks
Order Code3864144
Product RangeMX150 33471 Series
Also Known As334710401, 33471-0401
Technical Datasheet
Product RangeMX150 33471 Series
No. of Positions4Ways
For Use WithMolex MX150 33001 & 33012 Series Socket Contacts, 0343454001 Series Sealed Receptacle Cavity Plug
Connector Body MaterialNylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 33471 Series
No. of Positions
4Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MX150 33001 & 33012 Series Socket Contacts, 0343454001 Series Sealed Receptacle Cavity Plug
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00909
