Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33468-0003
Order Code4668150
Product RangeMX123 MX64 33468 Series
Your Part Number
4,248 In Stock
Need more?
4248 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.890 (CNY1.0057) |
| 100+ | CNY0.760 (CNY0.8588) |
| 500+ | CNY0.683 (CNY0.7718) |
| 1000+ | CNY0.652 (CNY0.7368) |
| 2000+ | CNY0.633 (CNY0.7153) |
| 3000+ | CNY0.613 (CNY0.6927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.90 (CNY10.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33468-0003
Order Code4668150
Product RangeMX123 MX64 33468 Series
Technical Datasheet
Product RangeMX123 MX64 33468 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithMolex MX64, 31403, MX123, 34566, 34576 Series Receptacle Housings
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
MX123 MX64 33468 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX64, 31403, MX123, 34566, 34576 Series Receptacle Housings
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
