Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33467-0024Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3051216
Cut Tape3215864
Product RangeMX64 33467 Series
Also Known As334670024, 33467-0024
Your Part Number
26,339 In Stock
36,000 more incoming. You can reserve stock now
26,339 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.460 | CNY1.46 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.460 (CNY1.6498) |
| 225+ | CNY1.060 (CNY1.1978) |
| 675+ | CNY0.942 (CNY1.0645) |
| 1800+ | CNY0.899 (CNY1.0159) |
| 4500+ | CNY0.846 (CNY0.956) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 9000+ | CNY0.797 (CNY0.9006) |
| 27000+ | CNY0.795 (CNY0.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33467-0024Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3051216
Cut Tape3215864
Product RangeMX64 33467 Series
Also Known As334670024, 33467-0024
Technical Datasheet
Product RangeMX64 33467 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX64 33467 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex MX64 31403/34566 & 34576 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
