Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33467-0005.Copy
Order Code4295534
Product RangeMX64 33467 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No33467-0005.Copy
Order Code4295534
Product RangeMX64 33467 Series
Technical Datasheet
Product RangeMX64 33467 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MX64 33467 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX64 31403/34566 & 34576 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
