Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33012-2001.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2630076
Product RangeMX150 33012 Series
Your Part Number
8,712 In Stock
Need more?
8,712 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.736 (CNY0.8317) |
| 100+ | CNY0.628 (CNY0.7096) |
| 500+ | CNY0.563 (CNY0.6362) |
| 1000+ | CNY0.537 (CNY0.6068) |
| 2000+ | CNY0.521 (CNY0.5887) |
| 3000+ | CNY0.505 (CNY0.5706) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.36 (CNY8.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33012-2001.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2630076
Product RangeMX150 33012 Series
Technical Datasheet
Product RangeMX150 33012 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
MX150 33012 Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex MX150 33472, 33476, 33471 Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Alternatives for 33012-2001.
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000712
