Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33011-3004
Order Code
Full Reel4168415
Cut Tape4168397
Product RangeMX150 33011 Series
Your Part Number
13,547 In Stock
Need more?
13547 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY2.150 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.560 (CNY4.0228) |
| 187+ | CNY3.140 (CNY3.5482) |
| 562+ | CNY2.630 (CNY2.9719) |
| 1500+ | CNY2.370 (CNY2.6781) |
| 3750+ | CNY2.200 (CNY2.486) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY2.150 (CNY2.4295) |
| 22500+ | CNY1.970 (CNY2.2261) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33011-3004
Order Code
Full Reel4168415
Cut Tape4168397
Product RangeMX150 33011 Series
Technical Datasheet
Product RangeMX150 33011 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex MX150 33481, 33482 & 33486 Series Automotive Plug Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 33011 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Molex MX150 33481, 33482 & 33486 Series Automotive Plug Housing Connectors
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
