Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33011-3002
Order Code
Full Reel3051214
Cut Tape3215862
Product RangeMX150 33011
Your Part Number
10,963 In Stock
Need more?
10963 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.630 | CNY1.63 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.630 (CNY1.8419) |
| 187+ | CNY1.170 (CNY1.3221) |
| 562+ | CNY1.050 (CNY1.1865) |
| 1500+ | CNY0.994 (CNY1.1232) |
| 3750+ | CNY0.935 (CNY1.0566) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY0.832 (CNY0.9402) |
| 22500+ | CNY0.817 (CNY0.9232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33011-3002
Order Code
Full Reel3051214
Cut Tape3215862
Product RangeMX150 33011
Technical Datasheet
Product RangeMX150 33011
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMolex MX150 33482 & 33481 Series Plug Housings
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 33011
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex MX150 33482 & 33481 Series Plug Housings
Contact Plating
Silver
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
