Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33011-0004Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3864103
Cut Tape3911928
Product RangeMX150 33011 Series
Also Known As330110004, 33011-0004
Your Part Number
4,903 In Stock
10 more incoming. You can reserve stock now
4,903 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.070 | CNY5.07 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.070 (CNY5.7291) |
| 187+ | CNY3.730 (CNY4.2149) |
| 562+ | CNY3.360 (CNY3.7968) |
| 1500+ | CNY3.210 (CNY3.6273) |
| 3750+ | CNY3.030 (CNY3.4239) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY2.970 (CNY3.3561) |
| 22500+ | CNY2.910 (CNY3.2883) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33011-0004Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3864103
Cut Tape3911928
Product RangeMX150 33011 Series
Also Known As330110004, 33011-0004
Technical Datasheet
Product RangeMX150 33011 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 33011 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex MX150 33481, 33482 & 33486 Series Plug Housings
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000524
