Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33001-3005
Order Code4566340
Product RangeMX150 33001 Series
Your Part Number
4,291 In Stock
Need more?
4291 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.560 (CNY2.8928) |
| 175+ | CNY1.870 (CNY2.1131) |
| 525+ | CNY1.690 (CNY1.9097) |
| 1400+ | CNY1.600 (CNY1.808) |
| 3500+ | CNY1.510 (CNY1.7063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.56 (CNY2.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33001-3005
Order Code4566340
Product RangeMX150 33001 Series
Technical Datasheet
Product RangeMX150 33001 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
For Use WithMolex MX150 33472 & 33476 Series Automotive Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 33001 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex MX150 33472 & 33476 Series Automotive Receptacle Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
