Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33000-1001Copy
Manufacturer Standard Lead Time33 weeks
Order Code4295525
Product RangeMX150 33000 Series
Also Known As330001001, 33000-1001
Your Part Number
398 In Stock
5,000 more incoming. You can reserve stock now
398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.887 (CNY1.0023) |
| 125+ | CNY0.643 (CNY0.7266) |
| 375+ | CNY0.603 (CNY0.6814) |
| 1000+ | CNY0.547 (CNY0.6181) |
| 2500+ | CNY0.531 (CNY0.600) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.89 (CNY1.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33000-1001Copy
Manufacturer Standard Lead Time33 weeks
Order Code4295525
Product RangeMX150 33000 Series
Also Known As330001001, 33000-1001
Technical Datasheet
Product RangeMX150 33000 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
For Use WithMolex MX150 33482 & 33481 Series Plug Housings
Contact MaterialHigh Performance Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 33000 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex MX150 33482 & 33481 Series Plug Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481
