Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33000-0002Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3864097
Cut Tape3911989
Product RangeMX150 33000 Series
Also Known As330000002, 33000-0002
Your Part Number
25,444 In Stock
Need more?
25,444 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.856 | CNY0.86 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.856 (CNY0.9673) |
| 187+ | CNY0.847 (CNY0.9571) |
| 562+ | CNY0.838 (CNY0.9469) |
| 1500+ | CNY0.829 (CNY0.9368) |
| 3750+ | CNY0.819 (CNY0.9255) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY0.803 (CNY0.9074) |
| 22500+ | CNY0.728 (CNY0.8226) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33000-0002Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3864097
Cut Tape3911989
Product RangeMX150 33000 Series
Also Known As330000002, 33000-0002
Technical Datasheet
Product RangeMX150 33000 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMolex MX150 33482 & 33481 Series Plug Housings
Contact MaterialHigh Performance Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 33000 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex MX150 33482 & 33481 Series Plug Housings
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000561
