31403-3700

Automotive Connector Housing, Black, MX64 31403 Series, Receptacle, 3 Ways

Image is for illustrative purposes only. Please refer to product description.
MOLEX 31403-3700 Automotive Connector Housing, Black, MX64 31403 Series, Receptacle, 3 Ways
ManufacturerMOLEX
Manufacturer Part No31403-3700Copy
Order Code4531071
Product RangeMX64 31403 Series
Also Known As314033700, CVP-314033700, 31403-3700
Your Part Number
7 In Stock

Need more?

7 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY11.810 (CNY13.3453)
100+CNY7.700 (CNY8.701)
500+CNY7.380 (CNY8.3394)
1000+CNY7.300 (CNY8.249)
2000+CNY7.220 (CNY8.1586)
3000+CNY6.740 (CNY7.6162)
Price for:Each
Minimum: 1
Multiple: 1
CNY11.81 (CNY13.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerMOLEX
    Manufacturer Part No31403-3700Copy
    Order Code4531071
    Product RangeMX64 31403 Series
    Also Known As314033700, CVP-314033700, 31403-3700
    Technical Datasheet
    Product RangeMX64 31403 Series
    No. of Positions3Ways
    For Use WithMolex MX64, 33467, 33468 Series Female Terminals
    Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
    IP Rating-
    Voltage Rating-
    Current Rating-
    SVHCNo SVHC (25-Jun-2025)

Technical Specifications

  • Product Range

    MX64 31403 Series

    No. of Positions

    3Ways

    Connector Body Material

    PBT (Polybutylene Terephthalate), Glass Filled Body

    Voltage Rating

    -

    SVHC

    No SVHC (25-Jun-2025)

    Gender

    Receptacle

    For Use With

    Molex MX64, 33467, 33468 Series Female Terminals

    IP Rating

    -

    Current Rating

    -

Technical Docs 2

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85366930
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.005244