Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31403-3110.Copy
Order Code3050137
Product RangeMX64 31403
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No31403-3110.Copy
Order Code3050137
Product RangeMX64 31403
Technical Datasheet
Product RangeMX64 31403
No. of Positions3Ways
For Use WithMolex MX64 33467, 33468 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67
Voltage Rating500VDC
Current Rating10A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX64 31403
No. of Positions
3Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
500VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex MX64 33467, 33468 Series Socket Contacts
IP Rating
IP67
Current Rating
10A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
