Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31402-6110Copy
Order Code3050134
Product RangeMX64 31402
Your Part Number
1,093 In Stock
Need more?
1,093 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.850 (CNY10.0005) |
| 100+ | CNY7.530 (CNY8.5089) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY6.490 (CNY7.3337) |
| 2000+ | CNY6.310 (CNY7.1303) |
| 3000+ | CNY5.950 (CNY6.7235) |
Price for:Each
Minimum: 10
Multiple: 10
CNY88.50 (CNY100.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31402-6110Copy
Order Code3050134
Product RangeMX64 31402
Technical Datasheet
Product RangeMX64 31402
No. of Positions6Ways
For Use WithAMP/Molex GET 34230 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67
Voltage Rating500VDC
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX64 31402
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
AMP/Molex GET 34230 Series Contacts
IP Rating
IP67
Current Rating
10A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
