Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31402-3100Copy
Order Code3050133
Product RangeMX64 31402
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.310 (CNY7.1303) |
| 100+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.440 (CNY5.0172) |
| 2000+ | CNY4.330 (CNY4.8929) |
| 3000+ | CNY4.240 (CNY4.7912) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.10 (CNY71.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31402-3100Copy
Order Code3050133
Product RangeMX64 31402
Technical Datasheet
Product RangeMX64 31402
No. of Positions3Ways
For Use WithAMP/Molex GET 34230 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67
Voltage Rating500VDC
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX64 31402
No. of Positions
3Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
AMP/Molex GET 34230 Series Contacts
IP Rating
IP67
Current Rating
10A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
