Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31402-2500Copy
Manufacturer Standard Lead Time30 weeks
Order Code3050132
Product RangeMX64 31402 Series
Also Known As314022500, CVP-314022500, 31402-2500
Your Part Number
308 In Stock
Need more?
308 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.250 (CNY5.9325) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY3.850 (CNY4.3505) |
| 2000+ | CNY3.670 (CNY4.1471) |
| 3000+ | CNY3.600 (CNY4.068) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.50 (CNY59.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31402-2500Copy
Manufacturer Standard Lead Time30 weeks
Order Code3050132
Product RangeMX64 31402 Series
Also Known As314022500, CVP-314022500, 31402-2500
Technical Datasheet
Product RangeMX64 31402 Series
No. of Positions2Ways
For Use WithAMP/Molex GET 34230 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67
Voltage Rating500VDC
Current Rating10A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX64 31402 Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
500VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
AMP/Molex GET 34230 Series Contacts
IP Rating
IP67
Current Rating
10A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326
