Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31402-2110Copy
Order Code4295544
Product RangeMX64 31402 Series
Also Known As314022110, CVP-314022110, 31402-2110
Your Part Number
553 In Stock
Need more?
553 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.800 (CNY11.074) |
| 100+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.170 (CNY8.1021) |
| 1000+ | CNY6.950 (CNY7.8535) |
| 2000+ | CNY6.730 (CNY7.6049) |
| 3000+ | CNY6.500 (CNY7.345) |
Price for:Each
Minimum: 10
Multiple: 10
CNY98.00 (CNY110.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31402-2110Copy
Order Code4295544
Product RangeMX64 31402 Series
Also Known As314022110, CVP-314022110, 31402-2110
Technical Datasheet
Product RangeMX64 31402 Series
No. of Positions2Ways
For Use WithMolex 34230 Series GET Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX64 31402 Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex 34230 Series GET Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00471
