Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31387-8006Copy
Order Code3365307
Product RangeMX123 31387 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.890 (CNY62.0257) |
| 10+ | CNY49.860 (CNY56.3418) |
| 100+ | CNY43.940 (CNY49.6522) |
| 250+ | CNY39.620 (CNY44.7706) |
| 500+ | CNY37.390 (CNY42.2507) |
| 1000+ | CNY36.700 (CNY41.471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.89 (CNY62.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31387-8006Copy
Order Code3365307
Product RangeMX123 31387 Series
Technical Datasheet
Product RangeMX123 31387 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts66Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialNickel
Contact PlatingSilver
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCNo SVHC (25-Jun-2025)
Product Overview
31387-8006 is a 31387 series, 2.54mm pitch, quad row, MX123 header shrouded assembly.
- Through hole termination interface style and vertical orientation
- 66 loaded circuits
- Features keying to mating part, lock to mating part
- Silver plating mating and tin plating termination
- Features polarized to mating part
- Operating temperature range from -40° to +125°C
- 500V maximum voltage
- 11A current maximum per contact
- Blue colour resin
Technical Specifications
Product Range
MX123 31387 Series
No. of Contacts
66Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Nickel
IP Rating
-
Current Rating
11A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
