Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31387-8001Copy
Manufacturer Standard Lead Time26 weeks
Order Code4872849
Product RangeMX123 31387 Series
Also Known As313878001, 31387-8001
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.880 (CNY150.1544) |
| 10+ | CNY112.930 (CNY127.6109) |
| 25+ | CNY105.860 (CNY119.6218) |
| 100+ | CNY96.000 (CNY108.480) |
| 250+ | CNY90.000 (CNY101.700) |
| 500+ | CNY85.710 (CNY96.8523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.88 (CNY150.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31387-8001Copy
Manufacturer Standard Lead Time26 weeks
Order Code4872849
Product RangeMX123 31387 Series
Also Known As313878001, 31387-8001
Technical Datasheet
Product RangeMX123 31387 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts66Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
MX123 31387 Series
No. of Contacts
66Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
Voltage Rating
500V
SVHC
No SVHC (05-Nov-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
11A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00206
