Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31387-4018Copy
Manufacturer Standard Lead Time22 weeks
Order Code3365304
Product RangeMX123 31387 Series
Also Known As313874018, 31387-4018
Your Part Number
719 In Stock
Need more?
719 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.170 (CNY70.2521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.17 (CNY70.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31387-4018Copy
Manufacturer Standard Lead Time22 weeks
Order Code3365304
Product RangeMX123 31387 Series
Also Known As313874018, 31387-4018
Technical Datasheet
Product RangeMX123 31387 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts80Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingSilver
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX123 31387 Series
No. of Contacts
80Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
11A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
